Manufacturer Part #
ZB3212F6R4SP2-1-R
Mesh Connect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Product Specification Section
CEL ZB3212F6R4SP2-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL ZB3212F6R4SP2-1-R - Technical Attributes
Attributes Table
Max Power Consumption: | 120mA |
Certified: | Yes |
Sensitivity: | -101dBm |
Frequency Range: | 2.48GHz to 2.405GHz |
Supply Voltage: | 2.4V to 3.8V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 33 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600+
$18.18
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount