text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3165C-H102-TL

InnoSwitch3-CE: 650 V 100 kHz 22 W Off-Line CV/CC QR Flyback Switcher-InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3165C-H102-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 650V
Topology: Flyback
Supply Voltage: 85V to 265V
Supply Current: 650µA
Switching Frequency-Max: 145kHz
Rated Power: 22W
Operating Temp Range: -40°C to +105°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,450.00
USD
Quantity
Unit Price
2,000
$0.725
4,000+
$0.71
Product Variant Information section