Manufacturer Part #
INN3165C-H102-TL
InnoSwitch3-CE: 650 V 100 kHz 22 W Off-Line CV/CC QR Flyback Switcher-InSOP-24D
Product Specification Section
Power Integrations INN3165C-H102-TL - Product Specification
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
Power Integrations INN3165C-H102-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Breakdown Voltage-Max: | 650V |
Topology: | Flyback |
Supply Voltage: | 85V to 265V |
Supply Current: | 650µA |
Switching Frequency-Max: | 145kHz |
Rated Power: | 22W |
Operating Temp Range: | -40°C to +105°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.725
4,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount