text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P8M1R0JFA

1µH Shielded Inductor 31.8A 1.5mOhm Max 2-SMD, J-Lead

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry ETQ-P8M1R0JFA - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 38.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.36mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -40°C to +160°C
No of Terminals: 2
Dimension: L  12.6mm x W  13.2mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
250
$1.30
500
$1.28
1,000
$1.27
1,250+
$1.26
Product Variant Information section