Manufacturer Part #
BZT52-B3V6X
BZT52 Series 3.6 V ±2 % 350 mW Surface Mount Zener Diode - SOD-123
Product Specification Section
Nexperia BZT52-B3V6X - Product Specification
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
Nexperia BZT52-B3V6X - Technical Attributes
Attributes Table
Power Dissipation: | 0.35W |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 2% |
Impedance: | 95Ω |
Operating Temp Range: | -55°C to +150°C |
Capacitance: | 450pF |
Configuration: | Single |
Working Voltage-Nom: | 3.6V |
No of Terminals: | 2 |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0161
9,000
$0.0157
15,000
$0.0155
60,000
$0.0151
90,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount