Manufacturer Part #
VLS6045EX-331M
Fixed Inductors 330uH 20% 1.44ohms 0.5A Wound Ferrite
Product Specification Section
TDK VLS6045EX-331M - Product Specification
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
TDK VLS6045EX-331M - Technical Attributes
Attributes Table
Inductance-Nom: | 330µH |
Rated Current-Max: | 470mA |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 1.44Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 6mm x W 6mm x H 4.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount