text.skipToContent text.skipToNavigation

Manufacturer Part #

STU7LN80K5

MOSFET N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a IPAK pack

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STU7LN80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.15Ω
Rated Power Dissipation: 85W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5A
Turn-on Delay Time: 9.3ns
Turn-off Delay Time: 23.6ns
Rise Time: 6.7ns
Fall Time: 17.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 270pF
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$2,850.00
USD
Quantity
Unit Price
75
$1.02
300
$0.985
1,125
$0.96
2,250
$0.95
5,625+
$0.92
Product Variant Information section