Manufacturer Part #
A2C35S12M3-F
A2C35S12M3 Series 1200 V 35 A Trench Gate Field-Stop IGBT - ACEPACK2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics A2C35S12M3-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics A2C35S12M3-F - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Power Dissipation-Tot: | 250W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 70A |
| Collector - Emitter Saturation Voltage: | 1.95V |
| Turn-on Delay Time: | 127ns |
| Turn-off Delay Time: | 135ns |
| Qg Gate Charge: | 163nC |
| Reverse Recovery Time-Max: | 200ns |
| Leakage Current: | 500nA |
| Input Capacitance: | 2154pF |
| Thermal Resistance: | 0.55°C/W |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 35 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
14
$62.78
28
$62.35
42
$62.10
56
$61.93
70+
$61.37
Product Variant Information section
Available Packaging
Package Qty:
14 per Tray
Mounting Method:
Chassis Mount