text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X0020B2TE3

Tantalum Capacitors 226 20% 20v case B

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay 293D226X0020B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.1Ω
Leakage Current: 4.4µA
Dissipation Factor: 6%
Ripple Current: 200mA
Operating Temp Range: -55°C to +125°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
2,000
$0.137
4,000
$0.136
6,000
$0.135
8,000
$0.134
10,000+
$0.132
Product Variant Information section