Manufacturer Part #
MJD42CRLG
MJD42C Series 100 V 6 A 1.75 W Surface Mount PNP Transistor- TO-252-3
Product Specification Section
onsemi MJD42CRLG - Product Specification
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
onsemi MJD42CRLG - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Power Transistor |
CE Voltage-Max: | 100V |
Collector Current Max: | 6A |
Power Dissipation-Tot: | 1.75W |
Collector - Base Voltage: | 100V |
Collector - Emitter Saturation Voltage: | 1.5V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 15 |
Collector - Current Cutoff: | 50µA |
Configuration: | Single |
Frequency - Transition: | 3MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,800
$0.405
3,600+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount