text.skipToContent text.skipToNavigation

Manufacturer Part #

SK56

Rectifier, Schottky, 5A, 40V, DO-214AB (SMC)

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Surge SK56 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.67V
Configuration: Single
Diode Capacitance-Max: 96pF
Thermal Resistance: 62°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000+
$0.152
Product Variant Information section