Manufacturer Part #
ECS-160-20-1X
HC-49UX Series 16 MHz ±30ppm 20 pF 20 Ohms Through Hole Crystal
Product Specification Section
ECS Inc. ECS-160-20-1X - Product Specification
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
ECS Inc. ECS-160-20-1X - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -10°C to +70°C |
ESR (Equivalent Series Resistance): | 20Ω |
Drive Level: | 1mW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.35mm x W 4.65mm |
No of Pins: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.28
300
$0.275
1,500
$0.265
2,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole