text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2033-100-AU

ECS-2033 Series SMD Clock Oscillator +3.3V 10MHz ±100 ppm -55 ~ +125°C 1k reel

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2033-100-AU - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 10MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.135V to 3.465V
Supply Current: 7mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -55°C to +125°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
1,000+
$1.23
Product Variant Information section