Manufacturer Part #
MP9928GL-Z
Switching Controllers 4V-60V Input, Current Mode, Synchronous Step-Down Controll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Monolithic Power Systems MP9928GL-Z - Product Specification
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
Monolithic Power Systems MP9928GL-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 60V |
| Output Type: | Selectable |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 99.5% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount