Manufacturer Part #
GRM188D71A106KA73D
0603 10v X7T 10mF 10% - Multilayer Ceramic Capacitors
Product Specification Section
Murata GRM188D71A106KA73D - Product Specification
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
Murata GRM188D71A106KA73D - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7T |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | -33% to +22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.8mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0502
8,000
$0.0492
12,000
$0.0483
16,000
$0.0494
20,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount