Manufacturer Part #
S25FL256LAGNFM010
FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 8-WSON (6x8)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:338 per Tray Package Style:WSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Infineon S25FL256LAGNFM010 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject: Data sheet update for S25FL128Lx and S25FL256Lx SOIC productsDescription: Data sheet –Correction of data sheetOld - Rev. MNew - Rev. NReason Correction of package diagram from BGA to SOIC on page 174(only in the English data sheet 002-00124).Intended start of deliveryvalid with immediate effect (documentation update)
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S25FL256LAGNFM010 - Technical Attributes
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
| Memory Density: | 256Mb |
| Memory Organization: | 32M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Automotive |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 3 |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
338 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount