0325020.MXDP in Bulk by Littelfuse | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0325020.MXDP

Cartridge Fuses 250V SB PT 3AB PB-FREE 20A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0325020.MXDP - Technical Attributes
Attributes Table
Voltage Rating: 60V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 20A
Resistance: 0.042mΩ
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1900A
Dimension: L  32.72mm x D  6.99mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
1,000
$1.40
2,000+
$1.38
Product Variant Information section