DUP2105SOQ-7 in Reel by Diodes Incorporated | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DUP2105SOQ-7

ESD Suppressors / TVS Diodes General ProtectionPP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Diodes Incorporated DUP2105SOQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 300mW
Reverse Leakage Current: 10nA
Peak Power: 350mW
Standoff Voltage: 24V
Reverse Current-Max: 100nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 30pF
Breakdown Voltage-Max: 32V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$210.90
USD
Quantity
Unit Price
3,000+
$0.0703
Product Variant Information section