Manufacturer Part #
LTST-C230AKT
Amber 3.2 x 1.6 x 1. 1mm 130° Clear 4.5 mcd 2.1 V Reverse LED SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-C230AKT - Product Specification
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
LITEON LTST-C230AKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Amber |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 4.5mcd |
| Viewing Angle: | 130° |
| Wavelength: | 610nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.041
6,000
$0.0403
9,000
$0.0399
12,000
$0.0396
15,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount