Manufacturer Part #
HSM5100JE3/TR13
100V, 5A, 2-Pin SMC.
Product Specification Section
Microchip HSM5100JE3/TR13 - Product Specification
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
Microchip HSM5100JE3/TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Peak Current-Max: | 200A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 0.8V |
Configuration: | Single |
Diode Capacitance-Max: | 280pF |
Thermal Resistance: | 22°C/W |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount