Manufacturer Part #
PUMD3,115
PUMD3 Series 40 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Nexperia PUMD3,115 - Product Specification
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
Nexperia PUMD3,115 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 10kΩ/10kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Supply Voltage: | 40V |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 150mV |
| DC Current Gain-Min: | 30 |
| Emitter - Base Voltage: | 10V |
| Configuration: | Dual |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 180MHz/230MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The PUMD3,115 is a part of PUMD3 series 50 V 100 mA SMT NPN/PNP Resistor-Equipped digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363 Package.
Features:
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications:
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
View the complete PUMD3 series of digital transistors
Pricing Section
Global Stock:
51,000
USA:
51,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0438
12,000
$0.0431
15,000
$0.0429
45,000+
$0.0415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount