Manufacturer Part #
929002723513
Fortimo LED Strip VO LV3 44in 8100lm 3000K 80CRI 160lm/W
Product Specification Section
Signify North America 929002723513 - Product Specification
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
Signify North America 929002723513 - Technical Attributes
Attributes Table
Board Type: | 4ft Slim Board |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 7050lm |
Typical Flux: | 7620lm |
Nominal Current: | 1200mA |
Maximum Current: | 1950mA |
Typical Forward Voltage: | 38.5V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Dimension: | 1118.4 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
120+
$8.74
Product Variant Information section
Available Packaging
Package Qty:
120 per