Manufacturer Part #
RSOE-1205SZ/H2
RSOE Series 1 W 5 V 200 mA Single Output ECONOLINE DC/DC-Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
RECOM RSOE-1205SZ/H2 - Product Specification
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
RECOM RSOE-1205SZ/H2 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 18V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 79% |
| Quiescent Current: | 10mA |
| Load Capacitance: | 6800pF |
| Load Regulation (%): | 0.5% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 250kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$7.72
44
$7.67
66
$7.64
88
$7.63
110+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole