Manufacturer Part #
IHLP6767GZER100M5A
IHLP-6767GZ 10 UH 20% ER 5A AEC-Q200 Power Inductor
Product Specification Section
Vishay IHLP6767GZER100M5A - Product Specification
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
Vishay IHLP6767GZER100M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 16A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 10.91mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | 17.15 x 17.15 x 7 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.62
400
$1.60
800
$1.59
1,000+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount