Manufacturer Part #
HDB-15PFFP-SA8001
D-SUB, HDB SHIELD, 15P FRONT FASTENED F CONNECTOR F PIN PCB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW HDB-15PFFP-SA8001 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Solder |
| IP Rating: | IP68 |
| Material: | Plastic |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 2A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 500MΩ |
| Operating Temperature: | -40°C to +105°C |
| Type: | High Density |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$8.00
10
$7.92
30
$7.85
75
$7.79
200+
$7.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole