Manufacturer Part #
F931D685KAA
Cap Tant Solid 6.8uF 20V A CASE 10% - Multilayer Ceramic Capacitors
Product Specification Section
KYOCERA AVX F931D685KAA - Product Specification
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
KYOCERA AVX F931D685KAA - Technical Attributes
Attributes Table
Type: | Molded |
Capacitance: | 6.8µF |
Rated Voltage: | 20V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 3.5Ω |
Leakage Current: | 1.4µA |
Dissipation Factor: | 6% |
Ripple Current: | 146mA |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.105
4,000
$0.104
6,000
$0.103
8,000
$0.102
10,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount