Manufacturer Part #
F931D685KAA
Cap Tant Solid 6.8uF 20V A CASE 10% - Multilayer Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F931D685KAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX F931D685KAA - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 6.8µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 3.5Ω |
| Leakage Current: | 1.4µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 146mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.116
4,000
$0.114
8,000
$0.113
10,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount