Manufacturer Part #
ATCC-211B-050-225M-T
Tantalum Capacitors 2.2uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm
Product Specification Section
Abracon ATCC-211B-050-225M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Abracon ATCC-211B-050-225M-T - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 2.2µF |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 2Ω |
Dissipation Factor: | 6% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount