text.skipToContent text.skipToNavigation

Manufacturer Part #

LD57100J110R

5.5 V Positive Fixed 1 Output 1A Linear Voltage Regulator IC - FlipChip-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD57100J110R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.1V
Dropout Voltage-Max: 0.08V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: 1
Output Noise: 27µV
Load Regulation: 1mV
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$625.00
USD
Quantity
Unit Price
1
$0.15
20
$0.141
100
$0.136
500
$0.131
2,500+
$0.125
Product Variant Information section