
Manufacturer Part #
LD57100J110R
5.5 V Positive Fixed 1 Output 1A Linear Voltage Regulator IC - FlipChip-6
Product Specification Section
STMicroelectronics LD57100J110R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD57100J110R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.1V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1.1V |
Dropout Voltage-Max: | 0.08V |
Output Current-Max: | 1A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 50µA |
No. of Outputs: | 1 |
Output Noise: | 27µV |
Load Regulation: | 1mV |
Line Regulation (%): | 0.01% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.215
20
$0.205
100
$0.196
500
$0.189
2,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount