Manufacturer Part #
TSX393IPT
TSSOP 8 BODY 4.4 PITCH 0.65
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1924 | ||||||||||
Product Specification Section
STMicroelectronics TSX393IPT - Product Specification
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
STMicroelectronics TSX393IPT - Technical Attributes
Attributes Table
| Type: | CMOS |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 1200pA |
| Supply Voltage: | 2.7V to 16V |
| Output Type: | Open Drain |
| Thermal Resistance: | 120°C/W |
| Response Time: | 0.75µs |
| Input Offset Voltage-Max: | 6mV |
| Output Current: | 20mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.45
15
$0.425
100
$0.405
400
$0.395
2,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount