
Manufacturer Part #
TSX393IPT
TSSOP 8 BODY 4.4 PITCH 0.65
Product Specification Section
STMicroelectronics TSX393IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSX393IPT - Technical Attributes
Attributes Table
Type: | CMOS |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 1200pA |
Supply Voltage: | 2.7V to 16V |
Output Type: | Open Drain |
Thermal Resistance: | 120°C/W |
Response Time: | 0.75µs |
Input Offset Voltage-Max: | 6mV |
Output Current: | 20mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.45
15
$0.425
100
$0.405
400
$0.395
2,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount