text.skipToContent text.skipToNavigation

Manufacturer Part #

LAA127

LAA127 Series DPST 200 mA 250 V Dual Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LAA127 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 250V
On-state Resistance-Max: 10Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 200mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
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
$3.73
USD
Quantity
Unit Price
1
$3.73
10
$3.65
25
$3.60
75
$3.53
150+
$3.45
Product Variant Information section