Manufacturer Part #
231-110/026-000
10 Position 28-12 AWG Female Connector with Coding Fingers Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 231-110/026-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 10 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
Features & Applications
The 231-110/026-000 is a 10 Position 28-12 AWG Female Connector with Coding Fingers Terminal Block.
Features:
- Product group : 3 (Multi Conn. System)
- Weight : 18 g
- Color : gray
- No. of connection Points : 10
- No. of potentials : 10
- pole count : 10
- Pollution degree : 2
- Measured voltage EN : 320 V
- Measured shock voltage : 4 kV
- Current intensity EN : 16 A
- Measured shock voltage : 4 kV
- Current intensity EN : 16 A
- Connection method : CAGE CLAMP® CONNECTION
- Cross section : [mm²] 0.08 - 2.5 mm²
- Wiring method : solid
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$7.26
15
$7.18
30
$7.14
100
$7.07
200+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag