Manufacturer Part #
74VHC14D,118
74VHC Series 5.5 V Inverter Surface Mount Shifter - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Nexperia 74VHC14D,118 - Product Specification
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
Nexperia 74VHC14D,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Supply Current: | 40µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 20.5ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 6 |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
12,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount