BZX384-B2V7,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B2V7,115

BZX384 Series 2.7 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nexperia BZX384-B2V7,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 20µA
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 2.7V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BZX384-B2V7,115 is a Part of BZX384 Series 2.7 V 250 mA Low-power voltage regulator Zener diodes. It is encapsulated in a very small SOD323 (SC-76) plastic SMD package.

Features:

  • Total power dissipation: max. 300 mW
  • Two tolerance series: ±2% and approx. ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

Read More...
Pricing Section
Global Stock:
525,000
USA:
525,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.20
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0148
60,000
$0.0144
90,000+
$0.0141
Product Variant Information section