CBC2518T100M in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2518T100M

CB Series 1007 10 uH ±20 % Tol. 680 mA Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TAIYO YUDEN CBC2518T100M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 680mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.36Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  1.8mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.60
USD
Quantity
Unit Price
2,000
$0.0578
4,000
$0.0567
6,000
$0.0561
8,000
$0.0557
10,000+
$0.0543
Product Variant Information section