Manufacturer Part #
SW-R2-2B-A-5-10
Miniature Rocker Switch, copper alloy silver plated, solder type
Product Specification Section
Adam Tech SW-R2-2B-A-5-10 - Product Specification
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
Adam Tech SW-R2-2B-A-5-10 - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Current Rating: | 5A |
Termination Style: | Solder Lug |
Contact Material: | Copper Alloy |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 28V |
Insulation Resistance: | 1GΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 29.6mm x H 17.3mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.87
25
$1.85
50
$1.83
150
$1.80
300+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount