text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T1-3A-B-K2

Medium Toggle Switch,PC Terminal [6.35mm]

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Adam Tech SW-T1-3A-B-K2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Rated Voltage (VAC): 125VAC
Current Rating: 15A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  33mm x W  19.8mm x H  56.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$2.71
USD
Quantity
Unit Price
1
$2.71
15
$2.65
30
$2.63
100
$2.58
200+
$2.52
Product Variant Information section