Manufacturer Part #
BAT54WS-7-F
BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363
Product Specification Section
Diodes Incorporated BAT54WS-7-F - Product Specification
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
Diodes Incorporated BAT54WS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 100mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
456,000
USA:
456,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0144
9,000
$0.0141
15,000
$0.0139
60,000
$0.0135
90,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount