RQ5E035BNTCL in Reel by ROHM | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ5E035BNTCL

30V, 3.5A, 43MOHM, N-CHANNEL, TSMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
ROHM RQ5E035BNTCL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.5A
Turn-on Delay Time: 5.5ns
Turn-off Delay Time: 10ns
Rise Time: 7.5ns
Fall Time: 3.5ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 250pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$189.60
USD
Quantity
Unit Price
3,000
$0.0632
9,000
$0.0616
12,000
$0.0611
30,000
$0.0598
45,000+
$0.0586
Product Variant Information section