Manufacturer Part #
IRF5305PBF
Single P-Channel 55 V 0.06 Ohm 63 nC HEXFET® Power Mosfet - TO-220-3
Infineon IRF5305PBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
- Updated information marked in BLUE TYPE- Original PCN N? 2023-092-A dated 2023-01-15 (new: 2024-01-15) Product identification Traceability is assured via Wafer lot number & country of diffusion Country of diffusion: ? United States = Infineon Technologies Temecula? Taiwan = EPISIL Technologies Inc.? Malaysia = Infineon Technologies Kulim
Detailed change information:Subject: Change of the wafer production location from Infineon Technologies Temecula, USA to Infineon Technologies Kulim, Malaysia for dedicated G5 P-Channel MOSFET products.Reason:The wafer production of the affected products will be extended to Infineon Technologies Kulim, according to global Infineon production strategy
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Infineon IRF5305PBF - Technical Attributes
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 0.06Ω |
Rated Power Dissipation: | 110W |
Qg Gate Charge: | 63nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 31A |
Turn-on Delay Time: | 14ns |
Turn-off Delay Time: | 39ns |
Rise Time: | 66ns |
Fall Time: | 63ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 8.77mm |
Length: | 10.54mm |
Input Capacitance: | 1200pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount