Manufacturer Part #
ZPL15S1200WS
15W AC-DC Pwr Supply Wide Input Range
Product Specification Section
Zettler Magnetics ZPL15S1200WS - Product Specification
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
Zettler Magnetics ZPL15S1200WS - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 12V |
Input Voltage: | 120V to 430V |
Output Current: | 1250mA |
Input Voltage (VAC): | 90VAC to 305VAC |
Dimension: | 52.4 x 27.2 x 31 mm |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -40°C to +70°C |
Package Style: | Module |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$9.91
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
Module
Mounting Method:
Through Hole