Manufacturer Part #
ISL9R3060G2-F085
Diode 600 V 30A Through Hole TO-247-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ISL9R3060G2-F085 - Product Specification
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
onsemi ISL9R3060G2-F085 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 325A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 2V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 45ns |
| Thermal Resistance: | 45°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
450
$1.83
900+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole