Manufacturer Part #
R5F51307ADFP#10
IC MCU 32BIT 384KB FLSH 100LFQFP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:720 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas R5F51307ADFP#10 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Notice of Change of Lead Frame for RX100/200 Series LFQFP Package ProductsDescription of Change: Applicable products: RX111/RX130/RX230/RX231 Group LFQFP-64/80/100 pin products.The back-end factory: Renesas Semiconductor (Beijing) Co., LtdChanges: The lead frame will be changed.Sample Availability Date: 6/1/2026Any requests for samples must be received by 3/31/2026.
Description of Change:Die-bonding and resin materials will be changed for assembly location RSB (Renesas Semiconductor (Beijing) Co., Ltd).Reason for Change:The new materials are already proven and used for other products in RSB assembly.No samples planned because the changed materials are already well known and used in mass production for other products.To ensure stable supply
Part Status:
Renesas R5F51307ADFP#10 - Technical Attributes
| Family Name: | RX130 |
| Core Processor: | RX |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 384kB |
| RAM Size: | 48kB |
| Speed: | 32MHz |
| No of I/O Lines: | 88 |
| InterfaceType / Connectivity: | I2C/SCI/SPI |
| Peripherals: | DMA/LVD/POR/PWM |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
720 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount