Manufacturer Part #
SSF-LXH103LID
Red 3 mm 60° Diffused 40 mcd 2 V Single Level LED Fault Indicator - T-1
Product Specification Section
Lumex SSF-LXH103LID - Product Specification
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
Lumex SSF-LXH103LID - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 40mcd |
Viewing Angle: | 60° |
Wavelength: | 635nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 7.4mm x L 8.9mm x W 4.6mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.245
125
$0.24
250
$0.235
750
$0.23
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole