text.skipToContent text.skipToNavigation

Manufacturer Part #

GT25-16DS-HU/R

16 Position Plug Black 0.087" (2.20mm) Housings Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Hirose Electric GT25-16DS-HU/R - Technical Attributes
Attributes Table
No of Positions: 16
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2.2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyphenylene Ether
Gender: Male
Type: Plug
Mating Type: Latch Lock
Color: Beige
Mounting Method: Cable Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.86
USD
Quantity
Unit Price
84
$0.915
252
$0.895
420
$0.885
840
$0.87
1,680+
$0.85
Product Variant Information section