Manufacturer Part #
A4412KLVTR-T
AUTOMOTIVE BUCK-BOOST PMIC w/5 LDO OUTPUTS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4412KLVTR-T - Product Specification
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
Allegro MicroSystems A4412KLVTR-T - Technical Attributes
Attributes Table
| Topology: | Buck/Buck-Boost/Flyback |
| Input Voltage: | 3.8V to 40V |
| Output Current-Max: | 400mA |
| Output Voltage Range: | 1.3V to 3.3V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.4MHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 13mA |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount