Manufacturer Part #
M24C08-FCT6TP/T
8Kb (1K x 8) I²C 400kHz 900ns Surface Mount EEPROM Memory IC - WLCSP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:WLCSP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24C08-FCT6TP/T - Technical Attributes
Attributes Table
| Memory Density: | 8kb |
| Memory Organization: | 1 K x 8 |
| Supply Voltage-Nom: | 1.6V to 5.5V |
| Supply Current: | 1mA |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C |
| Access Time-Max: | 0.9µs |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 4 |
| Package Style: | WLCSP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.122
5,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLCSP-4
Mounting Method:
Surface Mount