Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FQD18N20V2TM
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TO-252-3 (DPAK)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The FQD18N20V2TM is a 200 V 140 mOhm Surface Mount N-Channel MOSFET - DPAK-3. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive, high efficiency switching for DC/DC converters and DC motor control.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.